
74AUP1G14GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G14GM,132TR-ND - Tape & Reel (TR) 1727-74AUP1G14GM,132CT-ND - Cut Tape (CT) 1727-74AUP1G14GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G14GM,132 |
Description | IC INVERT SCHMITT 1CH 1INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,70800 Kč | 47,08 Kč |
| 50 | 3,84100 Kč | 192,05 Kč |
| 100 | 3,57230 Kč | 357,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,19252 Kč | 10 962,60 Kč |
| 10 000 | 2,13110 Kč | 21 311,00 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |

