
74AUP1G14FW4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G14FW4-7TR-ND - Tape & Reel (TR) 31-74AUP1G14FW4-7CT-ND - Cut Tape (CT) 31-74AUP1G14FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G14FW4-7 |
Description | IC INVERTER 1CH 1-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger X2-DFN1010-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G14FW4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.15V ~ 0.88V | |
Input Logic Level - High | 0.65V ~ 2.32V | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 Kč | 8,75 Kč |
| 10 | 6,14500 Kč | 61,45 Kč |
| 25 | 5,48240 Kč | 137,06 Kč |
| 100 | 4,74720 Kč | 474,72 Kč |
| 250 | 4,39680 Kč | 1 099,20 Kč |
| 500 | 4,18558 Kč | 2 092,79 Kč |
| 1 000 | 4,01561 Kč | 4 015,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,71682 Kč | 18 584,10 Kč |
| 10 000 | 3,62565 Kč | 36 256,50 Kč |
| 15 000 | 3,57998 Kč | 53 699,70 Kč |
| 25 000 | 3,52940 Kč | 88 235,00 Kč |
| 35 000 | 3,49985 Kč | 122 494,75 Kč |
| 50 000 | 3,47140 Kč | 173 570,00 Kč |
| Unit Price without VAT: | 8,75000 Kč |
|---|---|
| Unit Price with VAT: | 10,58750 Kč |

