
LBEE5PA1LD-005 | |
|---|---|
DigiKey Part Number | 490-18385-2-ND - Tape & Reel (TR) 490-18385-1-ND - Cut Tape (CT) 490-18385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5PA1LD-005 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBEE5PA1LD-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 96Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CYW43438 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,01000 Kč | 362,01 Kč |
| 10 | 315,13800 Kč | 3 151,38 Kč |
| 25 | 298,89400 Kč | 7 472,35 Kč |
| 100 | 276,62980 Kč | 27 662,98 Kč |
| 250 | 263,30316 Kč | 65 825,79 Kč |
| 500 | 261,83456 Kč | 130 917,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 249,95620 Kč | 249 956,20 Kč |
| Unit Price without VAT: | 362,01000 Kč |
|---|---|
| Unit Price with VAT: | 438,03210 Kč |

