AND Gate IC 1 Channel Open Drain X2-DFN0808-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G09FS3-7

DigiKey Part Number
31-74AUP1G09FS3-7TR-ND - Tape & Reel (TR)
31-74AUP1G09FS3-7CT-ND - Cut Tape (CT)
31-74AUP1G09FS3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G09FS3-7
Description
IC GATE AND 1CH 2-INP DFN0808-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain X2-DFN0808-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
-, 4mA
Series
Input Logic Level - Low
0.7V ~ 0.9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.6V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
12.7ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
X2-DFN0808-4
Features
Open Drain
Package / Case
4-XFDFN Exposed Pad
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G09FS3-7Diodes Incorporated4 01131-74AUP1G09FS3-7CT-ND3,99000 KčParametric Equivalent
74AUP1G09GX,125Nexperia USA Inc.9 9041727-74AUP1G09GX,125CT-ND4,41000 KčSimilar
In-Stock: 4 011
Factory Stock: 145 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,73000 Kč27,30 Kč
252,40200 Kč60,05 Kč
1002,04730 Kč204,73 Kč
2501,87808 Kč469,52 Kč
5001,77476 Kč887,38 Kč
1 0001,69013 Kč1 690,13 Kč
2 5001,62558 Kč4 063,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,54680 Kč7 734,00 Kč
10 0001,50245 Kč15 024,50 Kč
15 0001,48023 Kč22 203,45 Kč
25 0001,45561 Kč36 390,25 Kč
35 0001,44122 Kč50 442,70 Kč
50 0001,42738 Kč71 369,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč