
MKL27Z64VDA4 | |
|---|---|
DigiKey Part Number | 568-15405-ND |
Manufacturer | |
Manufacturer Product Number | MKL27Z64VDA4 |
Description | IC MCU 32BIT 64KB FLASH 36XFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL2 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 36-XFBGA (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MKL27Z64VDA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, FlexIO, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 14x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-XFBGA (3.5x3.5) | |
Package / Case | 36-XFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 94,17600 Kč | 941,76 Kč |
| 25 | 86,94000 Kč | 2 173,50 Kč |
| 100 | 78,97980 Kč | 7 897,98 Kč |
| 490 | 72,95861 Kč | 35 749,72 Kč |
| 980 | 71,06602 Kč | 69 644,70 Kč |
| 1 470 | 70,11803 Kč | 103 073,50 Kč |
| 2 940 | 68,72774 Kč | 202 059,56 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |

















