


NCP151AAMX180075TCG | |
|---|---|
DigiKey Part Number | NCP151AAMX180075TCGOSTR-ND - Tape & Reel (TR) NCP151AAMX180075TCGOSCT-ND - Cut Tape (CT) NCP151AAMX180075TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP151AAMX180075TCG |
Description | IC REG LINEAR 1.8V/0.75V 4-XDFN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 2 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1x1) |
Voltage - Output (Min/Fixed) 1.8V, 0.75V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 25 | 6,54280 Kč | 163,57 Kč |
| 100 | 5,68000 Kč | 568,00 Kč |
| 250 | 5,26796 Kč | 1 316,99 Kč |
| 500 | 5,02062 Kč | 2 510,31 Kč |
| 1 000 | 4,81652 Kč | 4 816,52 Kč |
| 2 500 | 4,70977 Kč | 11 774,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,34117 Kč | 21 705,85 Kč |
| 10 000 | 4,23748 Kč | 42 374,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |






