
74AUP1G09FS3-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G09FS3-7TR-ND - Tape & Reel (TR) 31-74AUP1G09FS3-7CT-ND - Cut Tape (CT) 31-74AUP1G09FS3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09FS3-7 |
Description | IC GATE AND 1CH 2-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain X2-DFN0808-4 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12.7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package X2-DFN0808-4 |
Features Open Drain | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G09FS3-7 | Diodes Incorporated | 4 011 | 31-74AUP1G09FS3-7CT-ND | 3,99000 Kč | Parametric Equivalent |
| 74AUP1G09GX,125 | Nexperia USA Inc. | 9 904 | 1727-74AUP1G09GX,125CT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,40200 Kč | 60,05 Kč |
| 100 | 2,04730 Kč | 204,73 Kč |
| 250 | 1,87808 Kč | 469,52 Kč |
| 500 | 1,77476 Kč | 887,38 Kč |
| 1 000 | 1,69013 Kč | 1 690,13 Kč |
| 2 500 | 1,62558 Kč | 4 063,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,54680 Kč | 7 734,00 Kč |
| 10 000 | 1,50245 Kč | 15 024,50 Kč |
| 15 000 | 1,48023 Kč | 22 203,45 Kč |
| 25 000 | 1,45561 Kč | 36 390,25 Kč |
| 35 000 | 1,44122 Kč | 50 442,70 Kč |
| 50 000 | 1,42738 Kč | 71 369,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |







