
74AUP1G09GX,125 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G09GX,125TR-ND - Tape & Reel (TR) 1727-74AUP1G09GX,125CT-ND - Cut Tape (CT) 1727-74AUP1G09GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09GX,125 |
Description | IC GATE AND 1CH 2-INP 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12.7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-X2SON (0.80x0.80) |
Features Open Drain | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G09FS3-7 | Diodes Incorporated | 4 011 | 31-74AUP1G09FS3-7CT-ND | 3,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,62880 Kč | 65,72 Kč |
| 100 | 2,24260 Kč | 224,26 Kč |
| 250 | 2,05864 Kč | 514,66 Kč |
| 500 | 1,94778 Kč | 973,89 Kč |
| 1 000 | 1,85601 Kč | 1 856,01 Kč |
| 2 500 | 1,79331 Kč | 4 483,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,49090 Kč | 14 909,00 Kč |
| 20 000 | 1,45462 Kč | 29 092,40 Kč |
| 30 000 | 1,43645 Kč | 43 093,50 Kč |
| 50 000 | 1,41631 Kč | 70 815,50 Kč |
| 70 000 | 1,40454 Kč | 98 317,80 Kč |
| 100 000 | 1,39322 Kč | 139 322,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

