Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT126T14-13

DigiKey Part Number
31-74AHCT126T14-13TR-ND - Tape & Reel (TR)
31-74AHCT126T14-13CT-ND - Cut Tape (CT)
31-74AHCT126T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT126T14-13
Description
IC BUFF 4.5V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT125T14-13Diodes Incorporated1 91931-74AHCT125T14-13CT-ND5,21000 KčParametric Equivalent
74AHCT126T14-13Diodes Incorporated82574AHCT126T14-13DICT-ND5,21000 KčParametric Equivalent
74AHCT126PW,118Nexperia USA Inc.9701727-6538-1-ND5,42000 KčDirect
SN74AHCT126PWRTexas Instruments2 000296-4660-1-ND10,01000 KčDirect
SN74AHCT126PWRochester Electronics, LLC11 4292156-SN74AHCT126PW-ND20,65000 KčSimilar
In-Stock: 825
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,60800 Kč36,08 Kč
253,19520 Kč79,88 Kč
1002,73420 Kč273,42 Kč
2502,51600 Kč629,00 Kč
5002,38420 Kč1 192,10 Kč
1 0002,27554 Kč2 275,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,16096 Kč5 402,40 Kč
5 0002,09185 Kč10 459,25 Kč
7 5002,05727 Kč15 429,52 Kč
12 5002,01895 Kč25 236,87 Kč
17 5001,99655 Kč34 939,62 Kč
25 0001,97502 Kč49 375,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč