Inverter IC 1 Channel Schmitt Trigger SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G14SE-7

DigiKey Part Number
74AHC1G14SE-7DITR-ND - Tape & Reel (TR)
74AHC1G14SE-7DICT-ND - Cut Tape (CT)
74AHC1G14SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G14SE-7
Description
IC INVERT SCHMITT 1CH 1IN SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G14SE-7 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-353
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93 521
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,61700 Kč16,17 Kč
251,41120 Kč35,28 Kč
1001,18640 Kč118,64 Kč
2501,08012 Kč270,03 Kč
5001,01588 Kč507,94 Kč
1 0000,96297 Kč962,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89766 Kč2 692,98 Kč
6 0000,86575 Kč5 194,50 Kč
9 0000,84974 Kč7 647,66 Kč
15 0000,83202 Kč12 480,30 Kč
21 0000,82166 Kč17 254,86 Kč
30 0000,81171 Kč24 351,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč