
74AHC1G08SE-7 | |
|---|---|
DigiKey Part Number | 74AHC1G08SE-7DITR-ND - Tape & Reel (TR) 74AHC1G08SE-7DICT-ND - Cut Tape (CT) 74AHC1G08SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G08SE-7 |
Description | IC GATE AND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G08SE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 25 | 1,25160 Kč | 31,29 Kč |
| 100 | 1,05200 Kč | 105,20 Kč |
| 250 | 0,95752 Kč | 239,38 Kč |
| 500 | 0,89914 Kč | 449,57 Kč |
| 1 000 | 0,85168 Kč | 851,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79288 Kč | 2 378,64 Kč |
| 6 000 | 0,76405 Kč | 4 584,30 Kč |
| 9 000 | 0,74963 Kč | 6 746,67 Kč |
| 15 000 | 0,73366 Kč | 11 004,90 Kč |
| 21 000 | 0,72432 Kč | 15 210,72 Kč |
| 30 000 | 0,71533 Kč | 21 459,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







