2N7002AQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 971
Unit Price: 6,93000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 16 752
Unit Price: 2,73000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 399
Unit Price: 3,57000 Kč
Datasheet
N-Channel 60 V 180mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002AQ-7

DigiKey Part Number
2N7002AQ-7DITR-ND - Tape & Reel (TR)
2N7002AQ-7DICT-ND - Cut Tape (CT)
2N7002AQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002AQ-7
Description
MOSFET N-CH 60V 180MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 180mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
2N7002AQ-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs (Max)
±20V
Mfr
Input Capacitance (Ciss) (Max) @ Vds
23 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
370mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
5Ohm @ 115mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN7002NH6327XTSA2Infineon Technologies971SN7002NH6327XTSA2CT-ND6,93000 KčDirect
2N7002K-AU_R1_000A2Panjit International Inc.16 7523757-2N7002K-AU_R1_000A2CT-ND2,73000 KčSimilar
MMBT7002K-AQDiotec Semiconductor2 3994878-MMBT7002K-AQCT-ND3,57000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,61200 Kč36,12 Kč
1002,24680 Kč224,68 Kč
5001,65044 Kč825,22 Kč
1 0001,45768 Kč1 457,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,21158 Kč3 634,74 Kč
6 0001,08735 Kč6 524,10 Kč
9 0001,02396 Kč9 215,64 Kč
15 0000,95267 Kč14 290,05 Kč
21 0000,91042 Kč19 118,82 Kč
30 0000,86935 Kč26 080,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč