
LT8350SAV#WPBF | |
|---|---|
DigiKey Part Number | 505-LT8350SAV#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8350SAV#WPBF |
Description | IC REG BUCK BOOST ADJ 6A 32LQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 6A 32-TFQFN Exposed Pad, 28 Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT8350SAV#WPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case |
Voltage - Input (Max) 40V | Supplier Device Package 32-LQFN (6x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8350RV#PBF | Analog Devices Inc. | 2 209 | 505-LT8350RV#PBF-ND | 102,40000 Kč | Parametric Equivalent |
| LT8350SAV#PBF | Analog Devices Inc. | 916 | 505-LT8350SAV#PBF-ND | 218,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,15000 Kč | 223,15 Kč |
| 10 | 174,33100 Kč | 1 743,31 Kč |
| 25 | 162,13080 Kč | 4 053,27 Kč |
| 100 | 148,71430 Kč | 14 871,43 Kč |
| 490 | 138,56692 Kč | 67 897,79 Kč |
| 980 | 135,37624 Kč | 132 668,72 Kč |
| 1 470 | 133,77895 Kč | 196 655,06 Kč |
| Unit Price without VAT: | 223,15000 Kč |
|---|---|
| Unit Price with VAT: | 270,01150 Kč |











