Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.76x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.76x0.76)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP151ACBZ-1.1-R7

DigiKey Part Number
505-ADP151ACBZ-1.1-R7TR-ND - Tape & Reel (TR)
505-ADP151ACBZ-1.1-R7CT-ND - Cut Tape (CT)
505-ADP151ACBZ-1.1-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP151ACBZ-1.1-R7
Description
IC REG LINEAR 1.1V 200MA 4-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.76x0.76)
Datasheet
 Datasheet
EDA/CAD Models
ADP151ACBZ-1.1-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
20 µA
Mfr
Current - Supply (Max)
350 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 55dB (10kHz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-WFBGA, WLCSP
Voltage - Output (Min/Fixed)
1.1V
Supplier Device Package
4-WLCSP (0.76x0.76)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM7160AUJZ-1.8-R7Analog Devices Inc.5 004505-ADM7160AUJZ-1.8-R7CT-ND1,59000 KčSimilar
In-Stock: 1 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1020,74600 Kč207,46 Kč
2518,79760 Kč469,94 Kč
10016,64930 Kč1 664,93 Kč
25015,62588 Kč3 906,47 Kč
50015,00854 Kč7 504,27 Kč
1 00014,77839 Kč14 778,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,87226 Kč41 616,78 Kč
6 00013,56502 Kč81 390,12 Kč
9 00013,41114 Kč120 700,26 Kč
15 00013,24076 Kč198 611,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč