TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADM7160AUJZ-1.8-R7

DigiKey Part Number
505-ADM7160AUJZ-1.8-R7TR-ND - Tape & Reel (TR)
505-ADM7160AUJZ-1.8-R7CT-ND - Cut Tape (CT)
505-ADM7160AUJZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM7160AUJZ-1.8-R7
Description
IC REG LIN 1.8V 200MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM7160AUJZ-1.8-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 200mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
350 µA
PSRR
54dB ~ 43dB (100kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 735
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,80000 Kč56,80 Kč
1035,87000 Kč358,70 Kč
2530,40160 Kč760,04 Kč
10024,20360 Kč2 420,36 Kč
25021,16136 Kč5 290,34 Kč
50019,28966 Kč9 644,83 Kč
1 00017,72172 Kč17 721,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,86458 Kč47 593,74 Kč
Manufacturers Standard Package
Unit Price without VAT:56,80000 Kč
Unit Price with VAT:68,72800 Kč