New at DigiKey
Diode 100 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148W-7-F-W

DigiKey Part Number
31-1N4148W-7-F-WTR-ND - Tape & Reel (TR)
31-1N4148W-7-F-WCT-ND - Cut Tape (CT)
31-1N4148W-7-F-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W-7-F-W
Description
DIODE STANDARD 100V 150MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148W-13-FDiodes Incorporated142 7261N4148W-13FDICT-ND3,78000 KčParametric Equivalent
1N4148W-13-F-WDiodes Incorporated9 40031-1N4148W-13-F-WCT-ND3,78000 KčParametric Equivalent
1N4148W-7-FDiodes Incorporated837 3441N4148W-FDICT-ND3,57000 KčParametric Equivalent
1N4148WQ-13-FDiodes Incorporated23 80431-1N4148WQ-13-FCT-ND3,15000 KčParametric Equivalent
1N4148WQ-7-FDiodes Incorporated34 9571N4148WQ-7-FDICT-ND3,78000 KčParametric Equivalent
In-Stock: 1 796
Factory Stock: 1 980 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,12100 Kč21,21 Kč
1001,31240 Kč131,24 Kč
5000,95078 Kč475,39 Kč
1 0000,83320 Kč833,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,68327 Kč2 049,81 Kč
6 0000,60740 Kč3 644,40 Kč
9 0000,56867 Kč5 118,03 Kč
15 0000,52506 Kč7 875,90 Kč
21 0000,49921 Kč10 483,41 Kč
30 0000,47407 Kč14 222,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč