New at DigiKey
Diode 100 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148W-13-F-W

DigiKey Part Number
31-1N4148W-13-F-WTR-ND - Tape & Reel (TR)
31-1N4148W-13-F-WCT-ND - Cut Tape (CT)
31-1N4148W-13-F-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W-13-F-W
Description
DIODE STANDARD 100V 150MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148W-13-FDiodes Incorporated142 7261N4148W-13FDICT-ND3,78000 KčParametric Equivalent
1N4148W-7-FDiodes Incorporated837 3441N4148W-FDICT-ND3,57000 KčParametric Equivalent
1N4148W-7-F-WDiodes Incorporated1 79631-1N4148W-7-F-WCT-ND3,57000 KčParametric Equivalent
1N4148WQ-13-FDiodes Incorporated23 80431-1N4148WQ-13-FCT-ND3,15000 KčParametric Equivalent
1N4148WQ-7-FDiodes Incorporated34 9571N4148WQ-7-FDICT-ND3,78000 KčParametric Equivalent
In-Stock: 9 400
Factory Stock: 500 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,26800 Kč22,68 Kč
1001,39220 Kč139,22 Kč
5001,01084 Kč505,42 Kč
1 0000,88654 Kč886,54 Kč
2 0000,78165 Kč1 563,30 Kč
5 0000,66761 Kč3 338,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,59687 Kč5 968,70 Kč
20 0000,53729 Kč10 745,80 Kč
30 0000,50690 Kč15 207,00 Kč
50 0000,47272 Kč23 636,00 Kč
70 0000,45248 Kč31 673,60 Kč
100 0000,43279 Kč43 279,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč