
1N4148WQ-7-F | |
|---|---|
DigiKey Part Number | 1N4148WQ-7-FDITR-ND - Tape & Reel (TR) 1N4148WQ-7-FDICT-ND - Cut Tape (CT) 1N4148WQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WQ-7-F |
Description | DIODE STANDARD 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WQ-7-F Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W-AU_R1_000A1 | Panjit International Inc. | 3 058 | 3757-1N4148W-AU_R1_000A1CT-ND | 2,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,44050 Kč | 144,05 Kč |
| 500 | 1,04612 Kč | 523,06 Kč |
| 1 000 | 0,91803 Kč | 918,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75446 Kč | 2 263,38 Kč |
| 6 000 | 0,67176 Kč | 4 030,56 Kč |
| 9 000 | 0,62950 Kč | 5 665,50 Kč |
| 15 000 | 0,58198 Kč | 8 729,70 Kč |
| 21 000 | 0,55381 Kč | 11 630,01 Kč |
| 30 000 | 0,52640 Kč | 15 792,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











