
8.0SMDJ28CA | |
|---|---|
DigiKey Part Number | 8.0SMDJ28CATR-ND - Tape & Reel (TR) 8.0SMDJ28CACT-ND - Cut Tape (CT) 8.0SMDJ28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8.0SMDJ28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 176.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 176.2A |
Mfr | Power - Peak Pulse 8000W (8kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,49000 Kč | 104,49 Kč |
| 10 | 69,07300 Kč | 690,73 Kč |
| 100 | 48,98540 Kč | 4 898,54 Kč |
| 500 | 42,21570 Kč | 21 107,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,48978 Kč | 103 469,34 Kč |
| Unit Price without VAT: | 104,49000 Kč |
|---|---|
| Unit Price with VAT: | 126,43290 Kč |





