
1N4148W-7-F-W | |
|---|---|
DigiKey Part Number | 31-1N4148W-7-F-WTR-ND - Tape & Reel (TR) 31-1N4148W-7-F-WCT-ND - Cut Tape (CT) 31-1N4148W-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W-7-F-W |
Description | DIODE STANDARD 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,31240 Kč | 131,24 Kč |
| 500 | 0,95078 Kč | 475,39 Kč |
| 1 000 | 0,83320 Kč | 833,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68327 Kč | 2 049,81 Kč |
| 6 000 | 0,60740 Kč | 3 644,40 Kč |
| 9 000 | 0,56867 Kč | 5 118,03 Kč |
| 15 000 | 0,52506 Kč | 7 875,90 Kč |
| 21 000 | 0,49921 Kč | 10 483,41 Kč |
| 30 000 | 0,47407 Kč | 14 222,10 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |









