Diode 1000 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR107

DigiKey Part Number
5399-FR107TR-ND - Tape & Reel (TR)
5399-FR107CT-ND - Cut Tape (CT)
5399-FR107DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FR107
Description
DIODE STANDARD 1000V 1A SOD123FL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,67200 Kč6,72 Kč
1000,41160 Kč41,16 Kč
5000,29272 Kč146,36 Kč
1 0000,25345 Kč253,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20326 Kč609,78 Kč
6 0000,17768 Kč1 066,08 Kč
9 0000,16462 Kč1 481,58 Kč
15 0000,14987 Kč2 248,05 Kč
21 0000,14111 Kč2 963,31 Kč
30 0000,13257 Kč3 977,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč