410-265
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
410-265
Cora Z7 Introduction

410-265

DigiKey Part Number
410-265-ND
Manufacturer
Manufacturer Product Number
410-265
Description
PMODPMON1 POWER MONITOR
Manufacturer Standard Lead Time
77 Weeks
Customer Reference
Detailed Description
AD5112, ADM1191 Energy/Power Monitor Power Management Pmod™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Bulk
Part Status
Active
Platform
Pmod™
Type
Power Management
Function
Energy/Power Monitor
Utilized IC / Part
AD5112, ADM1191
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,29000 Kč210,29 Kč
Manufacturers Standard Package
Unit Price without VAT:210,29000 Kč
Unit Price with VAT:254,45090 Kč