
6340 | |
|---|---|
DigiKey Part Number | 1528-6340-ND |
Manufacturer | |
Manufacturer Product Number | 6340 |
Description | STEMMA QT POWER MONITOR INA237 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | INA237 Current, Power, Voltage Monitor Power Management Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Category | Utilized IC / Part INA237 |
Manufacturer Adafruit Industries LLC | Contents Board(s), Header(s) |
Packaging Bulk | Suggested Programming Environment Arduino, CircuitPython |
Part Status Active | Interconnect System STEMMA QT (DUELink/Qwiic) |
Platform Qwiic, STEMMA QT | Note Header(s) Not Installed |
Type Power Management | Secondary Attributes I2C Interface(s) |
Function Current, Power, Voltage Monitor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |











