AD5112BCPZ80-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 490
Unit Price: 2,97000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 1,04650 Kč
Datasheet
8-LFCSP-UD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-LFCSP-UD

AD5112BCPZ80-RL7

DigiKey Part Number
AD5112BCPZ80-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5112BCPZ80-RL7
Description
IC DGTL POT 80KOHM 64TAP 8LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 80k Ohm 1 Circuit 64 Taps I2C Interface 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
AD5112BCPZ80-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
80k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
1.8V ~ 5.5V, 2.3V ~ 5.5V
Features
-
Tolerance
±8%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-LFCSP-UD (2x2)
Package / Case
8-UFDFN Exposed Pad, CSP
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,13188 Kč66 395,64 Kč
Manufacturers Standard Package
Unit Price without VAT:22,13188 Kč
Unit Price with VAT:26,77957 Kč