


AD5112BCPZ80-1-RL7 | |
|---|---|
DigiKey Part Number | AD5112BCPZ80-1-RL7TR-ND - Tape & Reel (TR) AD5112BCPZ80-1-RL7CT-ND - Cut Tape (CT) AD5112BCPZ80-1-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5112BCPZ80-1-RL7 |
Description | IC DGTL POT 80KOHM 64TAP 8LFCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 80k Ohm 1 Circuit 64 Taps I2C Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5112BCPZ80-1-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 80k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 1.8V ~ 5.5V, 2.3V ~ 5.5V | |
Features | - | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,83000 Kč | 72,83 Kč |
| 10 | 46,45700 Kč | 464,57 Kč |
| 25 | 39,59920 Kč | 989,98 Kč |
| 100 | 31,83810 Kč | 3 183,81 Kč |
| 250 | 28,02596 Kč | 7 006,49 Kč |
| 500 | 25,68058 Kč | 12 840,29 Kč |
| 1 000 | 23,71598 Kč | 23 715,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,36563 Kč | 67 096,89 Kč |
| Unit Price without VAT: | 72,83000 Kč |
|---|---|
| Unit Price with VAT: | 88,12430 Kč |







