
342-10-150-00-593000 | |
|---|---|
DigiKey Part Number | ED6664-50-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-150-00-593000 |
Description | CONN HDR DIP POST 50POS GOLD |
Customer Reference | |
Detailed Description | 50 Position DIP, DIL - Header Connector Post, Extended Gold |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,78000 Kč | 407,78 Kč |
| 10 | 346,55100 Kč | 3 465,51 Kč |
| 100 | 294,57670 Kč | 29 457,67 Kč |
| 500 | 285,06128 Kč | 142 530,64 Kč |
| Unit Price without VAT: | 407,78000 Kč |
|---|---|
| Unit Price with VAT: | 493,41380 Kč |







