
342-10-132-00-593000 | |
|---|---|
DigiKey Part Number | ED6664-32-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-132-00-593000 |
Description | CONN HDR DIP POST 32POS GOLD |
Customer Reference | |
Detailed Description | 32 Position DIP, DIL - Header Connector Post, Extended Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,45000 Kč | 297,45 Kč |
| 10 | 242,39900 Kč | 2 423,99 Kč |
| 100 | 197,62880 Kč | 19 762,88 Kč |
| 500 | 180,35114 Kč | 90 175,57 Kč |
| Unit Price without VAT: | 297,45000 Kč |
|---|---|
| Unit Price with VAT: | 359,91450 Kč |







