
342-10-116-00-593000 | |
|---|---|
DigiKey Part Number | ED6664-16-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-116-00-593000 |
Description | CONN HDR DIP POST 16POS GOLD |
Customer Reference | |
Detailed Description | 16 Position DIP, DIL - Header Connector Post, Extended Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 136,97000 Kč | 1 369,70 Kč |
| 100 | 116,42340 Kč | 11 642,34 Kč |
| 500 | 103,93170 Kč | 51 965,85 Kč |
| 1 000 | 103,28118 Kč | 103 281,18 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |







