
342-10-113-00-593000 | |
|---|---|
DigiKey Part Number | ED6664-13-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-113-00-593000 |
Description | CONN HDR DIP POST 13POS GOLD |
Customer Reference | |
Detailed Description | 13 Position DIP, DIL - Header Connector Post, Extended Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,18000 Kč | 134,18 Kč |
| 10 | 113,97700 Kč | 1 139,77 Kč |
| 100 | 96,87220 Kč | 9 687,22 Kč |
| 500 | 86,47522 Kč | 43 237,61 Kč |
| 1 000 | 84,46718 Kč | 84 467,18 Kč |
| Unit Price without VAT: | 134,18000 Kč |
|---|---|
| Unit Price with VAT: | 162,35780 Kč |







