12 Position DIP, DIL - Header Connector Post, Extended Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-112-00-593000

DigiKey Part Number
ED6664-12-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-112-00-593000
Description
CONN HDR DIP POST 12POS GOLD
Customer Reference
Detailed Description
12 Position DIP, DIL - Header Connector Post, Extended Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
DigiKey
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
DIP, DIL - Header
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Post, Extended
Color
Black
Number of Positions
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,91000 Kč109,91 Kč
1093,37000 Kč933,70 Kč
10079,34890 Kč7 934,89 Kč
50070,83278 Kč35 416,39 Kč
1 00067,95035 Kč67 950,35 Kč
Manufacturers Standard Package
Unit Price without VAT:109,91000 Kč
Unit Price with VAT:132,99110 Kč
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 590
Unit Price: 17,52000 Kč
CONN HDR DIP POST 2POS GOLD
In-Stock: 0
Unit Price:
CONN HDR DIP POST 3POS GOLD
In-Stock: 870
Unit Price: 38,58000 Kč
CONN HDR DIP POST 4POS GOLD
In-Stock: 812
Unit Price: 48,59000 Kč
CONN HDR DIP POST 5POS GOLD
In-Stock: 0
Unit Price: