7 Position DIP, DIL - Header Connector Post, Extended Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-107-00-594000

DigiKey Part Number
ED6764-07-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-107-00-594000
Description
CONN HDR DIP POST 7POS GOLD
Customer Reference
Detailed Description
7 Position DIP, DIL - Header Connector Post, Extended Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
7
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,03000 Kč152,03 Kč
10129,24300 Kč1 292,43 Kč
100109,84680 Kč10 984,68 Kč
50098,05898 Kč49 029,49 Kč
1 00096,91606 Kč96 916,06 Kč
Manufacturers Standard Package
Unit Price without VAT:152,03000 Kč
Unit Price with VAT:183,95630 Kč
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 0
Unit Price: 32,97000 Kč
CONN HDR DIP POST 2POS GOLD
In-Stock: 0
Unit Price: 57,53000 Kč
CONN HDR DIP POST 3POS GOLD
In-Stock: 0
Unit Price: 70,13000 Kč
CONN HDR DIP POST 4POS GOLD
In-Stock: 0
Unit Price: 103,94000 Kč
CONN HDR DIP POST 5POS GOLD
In-Stock: 65
Unit Price: 111,92000 Kč