WR21-U92A-DE1-TB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 339
Unit Price: 9 218,12000 Kč
Datasheet

Similar


Digi
In Stock: 120
Unit Price: 13 837,68000 Kč
Datasheet

Similar


Digi
In Stock: 63
Unit Price: 19 927,10000 Kč
Datasheet
HSPA+ Router RS-232, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSPA+ Router RS-232, USB
Modems Routers & Gateways: What's the Difference?

WR21-U92A-DE1-TB

DigiKey Part Number
602-1632-ND
Manufacturer
Manufacturer Product Number
WR21-U92A-DE1-TB
Description
CELLULAR ROUTER GLOBAL HSPA+
Customer Reference
Detailed Description
HSPA+ Router RS-232, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
HSPA+
Frequency
850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz
Applications
-
Interface
RS-232, USB
Sensitivity
-161dBm
Power - Output
-
Data Rate (Max)
21Mbps
Features
-
Note
-
Voltage - Supply
9V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes