RF ANTENNA Whip, Straight Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Whip, Straight Magnetic
Modems Routers & Gateways: What's the Difference?

DC-ANT-DBHG

DigiKey Part Number
602-1760-ND
Manufacturer
Manufacturer Product Number
DC-ANT-DBHG
Description
RF ANT 850MHZ/1.9GHZ WHIP STR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Digi
Gain
4dBi
Packaging
Bulk
Features
Cable - 4.27m
Part Status
Active
Mounting Type
Magnetic
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Height (Max)
14.370" (365.00mm)
Frequency (Center/Band)
850MHz, 1.9GHz
Base Product Number
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 032,61000 Kč2 032,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2 032,61000 Kč
Unit Price with VAT:2 459,45810 Kč