
Category | Current - Output (Max) 1A |
Manufacturer Digi | Power (Watts) 12 W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Stripped, Tinned Wire Leads |
Form Desktop (Class I) | Cord Length 48" (1.22m) |
Input Type Cord | Input Connector IEC 320-C14 |
Voltage - Input 120 ~ 240 VAC | Weight 0.156 lb (70.76 g) |
Voltage - Output 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 267,78000 Kč | 2 267,78 Kč |
| Unit Price without VAT: | 2 267,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 744,01380 Kč |













