Ethernet to Serial Adapter Card RS-232/422/485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet to Serial Adapter Card RS-232/422/485
Modems Routers & Gateways: What's the Difference?

70001777

DigiKey Part Number
602-1498-ND
Manufacturer
Manufacturer Product Number
70001777
Description
ETHER TO SERIAL RS232/422/485
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ethernet to Serial Adapter Card RS-232/422/485
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Digi
Type
Ethernet to Serial
Series
Interface
RS-232/422/485
Packaging
Box
Number of Ports
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 858,68000 Kč13 858,68 Kč
Manufacturers Standard Package
Unit Price without VAT:13 858,68000 Kč
Unit Price with VAT:16 769,00280 Kč