


Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Digi | Number of Positions/Contacts 10p0c |
Packaging Box | Length 4.00' (1.22m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Silver |
Connector Type Plug to Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |


















