Ethernet to Serial Adapter Card RS-232/422/485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet to Serial Adapter Card RS-232/422/485
Modems Routers & Gateways: What's the Difference?

70001992

DigiKey Part Number
602-2018-ND
Manufacturer
Manufacturer Product Number
70001992
Description
ETHER TO SERIAL RS232/422/485
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ethernet to Serial Adapter Card RS-232/422/485
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Digi
Type
Ethernet to Serial
Series
Interface
RS-232/422/485
Packaging
Box
Number of Ports
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 158,29000 Kč20 158,29 Kč
Manufacturers Standard Package
Unit Price without VAT:20 158,29000 Kč
Unit Price with VAT:24 391,53090 Kč