
Category | Length 4.00' (1.22m) |
Manufacturer Digi | Cable Type Round |
Packaging Box | Color Blue |
Part Status Active | Shielding Unshielded |
Connector Type D-Sub 09 pos Male to RJ50, 10p10c | Usage Serial Modem |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,92000 Kč | 797,92 Kč |
| Unit Price without VAT: | 797,92000 Kč |
|---|---|
| Unit Price with VAT: | 965,48320 Kč |
























