
Category | Length 4.00' (1.22m) |
Manufacturer Digi | Cable Type Round |
Packaging Box | Color Blue |
Part Status Active | Shielding Unshielded |
Connector Type D-Sub 09 pos Male to RJ50, 10p10c | Usage Serial Modem |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.04.0074.01000 | HMS Networks | 17 | 1976-1044-ND | 1 102,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,92000 Kč | 797,92 Kč |
| Unit Price without VAT: | 797,92000 Kč |
|---|---|
| Unit Price with VAT: | 965,48320 Kč |

























