
MP-5FRJ45SLPS-001 | |
|---|---|
DigiKey Part Number | 3272-MP-5FRJ45SLPS-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-5FRJ45SLPS-001 |
Description | CBL ASSY MOD PL 8P-RING TERM 1' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Modular Plug, 8p8c to Ring Terminals 1.00' (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Modular Plug, 8p8c to Ring Terminals | |
Length | 1.00' (304.8mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,79900 Kč | 327,99 Kč |
| 25 | 30,74960 Kč | 768,74 Kč |
| 50 | 29,27960 Kč | 1 463,98 Kč |
| 100 | 27,87900 Kč | 2 787,90 Kč |
| 250 | 26,13160 Kč | 6 532,90 Kč |
| 500 | 24,88430 Kč | 12 442,15 Kč |
| 1 000 | 23,69645 Kč | 23 696,45 Kč |
| 2 500 | 22,21370 Kč | 55 534,25 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |




