
AMA150DWI-240062GY | |
|---|---|
DigiKey Part Number | 2721-AMA150DWI-240062GY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA150DWI-240062GY |
Description | AC/DC DESKTOP ADAPTER 24V 150W |
Customer Reference | |
Detailed Description | 24V 150 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer aimtec | Applications ITE (Commercial) |
Series | Efficiency 93% |
Packaging Case | Operating Temperature -30°C ~ 70°C |
Part Status Active | Output Connector Stripped, Tinned Wire Leads |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cUL, UL |
Voltage - Output 24V | Standard Number 62368-1 |
Current - Output (Max) 6.25A | Weight 1.301 lb (590.0 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 513,12000 Kč | 1 513,12 Kč |
| 5 | 1 459,99000 Kč | 7 299,95 Kč |
| 10 | 1 434,79300 Kč | 14 347,93 Kč |
| 20 | 1 410,64550 Kč | 28 212,91 Kč |
| 40 | 1 387,12800 Kč | 55 485,12 Kč |
| Unit Price without VAT: | 1 513,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 830,87520 Kč |







