
AK243-015 | |
|---|---|
DigiKey Part Number | AE9916-ND |
Manufacturer | |
Manufacturer Product Number | AK243-015 |
Description | CABLE 3.5MM STER-2RCA MALE 1.5M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phono (RCA) Plug (2) 4.9' (1.50m) |
Datasheet | Datasheet |
Category | Channels Stereo (3 Conductor, TRS) |
Manufacturer Assmann WSW Components | Length 4.9' (1.50m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
1st Connector Phone Plug, 3.5mm (1/8") | Usage Headphones, Y-Adapter |
2nd Connector Phono (RCA) Plug (2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 115,09000 Kč | 1 150,90 Kč |
| 25 | 107,87080 Kč | 2 696,77 Kč |
| 50 | 102,71800 Kč | 5 135,90 Kč |
| 100 | 97,81290 Kč | 9 781,29 Kč |
| 250 | 91,69072 Kč | 22 922,68 Kč |
| 500 | 87,31640 Kč | 43 658,20 Kč |
| 1 000 | 83,15271 Kč | 83 152,71 Kč |
| 2 500 | 77,95281 Kč | 194 882,02 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |









