WR21-M52B-DE1-SB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 120
Unit Price: 13 837,68000 Kč
Datasheet
LTE, HSPA+ Router RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTE, HSPA+ Router RS-232
Modems Routers & Gateways: What's the Difference?
Wired vs Wireless: Which is More Secure?

WR21-M52B-DE1-SB

DigiKey Part Number
602-2156-ND
Manufacturer
Manufacturer Product Number
WR21-M52B-DE1-SB
Description
CELLULAR ROUTER N AMER LTE/HSPA+
Customer Reference
Detailed Description
4G/3G LTE, HSPA+ Router AT&T RS-232
Datasheet
 Datasheet
EDA/CAD Models
WR21-M52B-DE1-SB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
LTE, HSPA+
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Applications
General Purpose
Interface
RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
-
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes