
Category | Current - Output (Max) 1A |
Manufacturer Digi | Power (Watts) 12 W |
Packaging Box | Operating Temperature -35°C ~ 74°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 10' (3.05m) |
Form Desktop (Class I) | Input Connector NEMA 5-15P |
Input Type Cord | Size / Dimension 3.66" L x 2.24" W x 1.34" H (93.0mm x 57.0mm x 34.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE, cUL, UL |
Voltage - Output 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 267,78000 Kč | 2 267,78 Kč |
| Unit Price without VAT: | 2 267,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 744,01380 Kč |



