608-1131-110F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
608-1131-110F
6081131110F
6081131110F

6081131110F

DigiKey Part Number
350-2427-ND
Manufacturer
Manufacturer Product Number
6081131110F
Description
LED PNL IND RED 9.91MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 2V 15mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.33" (8.38mm)
Lens Size
9.91mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
20mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,62000 Kč76,62 Kč
2550,59560 Kč1 264,89 Kč
10044,08290 Kč4 408,29 Kč
50038,76652 Kč19 383,26 Kč
1 00037,03684 Kč37 036,84 Kč
2 00035,57271 Kč71 145,42 Kč
5 00033,97803 Kč169 890,15 Kč
Manufacturers Standard Package
Unit Price without VAT:76,62000 Kč
Unit Price with VAT:92,71020 Kč