



1551PBK | |
|---|---|
DigiKey Part Number | HM911-ND |
Manufacturer | |
Manufacturer Product Number | 1551PBK |
Description | BOX ABS BLACK 1.58"L X 1.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included, Hand Held 1.575" L x 1.575" W (40.00mm x 40.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551PBK Models |
Category | Design Cover Included, Hand Held |
Mfr | Material |
Series | Color Black |
Packaging Bag | Thickness 0.079" (2.01mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 1.575" L x 1.575" W (40.00mm x 40.00mm) | Material Flammability Rating UL94 HB |
Height 0.787" (19.99mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 2.48in² (16.0cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,32000 Kč | 66,32 Kč |
| 5 | 55,51800 Kč | 277,59 Kč |
| 10 | 51,51300 Kč | 515,13 Kč |
| 25 | 46,67480 Kč | 1 166,87 Kč |
| 50 | 43,34200 Kč | 2 167,10 Kč |
| 100 | 40,27200 Kč | 4 027,20 Kč |
| 250 | 36,56388 Kč | 9 140,97 Kč |
| 500 | 34,00280 Kč | 17 001,40 Kč |
| 1 000 | 31,63237 Kč | 31 632,37 Kč |
| Unit Price without VAT: | 66,32000 Kč |
|---|---|
| Unit Price with VAT: | 80,24720 Kč |






