



1551PTBU | |
|---|---|
DigiKey Part Number | HM1138-ND |
Manufacturer | |
Manufacturer Product Number | 1551PTBU |
Description | BOX ABS TRN BLUE 1.58"L X 1.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Cover Included, Hand Held 1.575" L x 1.575" W (40.00mm x 40.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551PTBU Models |
Category | Design Cover Included, Hand Held |
Mfr | Material |
Series | Color Translucent - Blue |
Packaging Bag | Thickness 0.079" (2.01mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 1.575" L x 1.575" W (40.00mm x 40.00mm) | Material Flammability Rating UL94 HB |
Height 0.787" (19.99mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 2.48in² (16.0cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,33000 Kč | 71,33 Kč |
| 5 | 59,81400 Kč | 299,07 Kč |
| 10 | 55,49600 Kč | 554,96 Kč |
| 25 | 50,28680 Kč | 1 257,17 Kč |
| 50 | 46,70380 Kč | 2 335,19 Kč |
| 100 | 43,39400 Kč | 4 339,40 Kč |
| 250 | 39,40272 Kč | 9 850,68 Kč |
| 500 | 36,64520 Kč | 18 322,60 Kč |
| 1 000 | 34,09165 Kč | 34 091,65 Kč |
| Unit Price without VAT: | 71,33000 Kč |
|---|---|
| Unit Price with VAT: | 86,30930 Kč |





