
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.33" (8.38mm) | |
Lens Size | 9.91mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 4mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 25 | 56,10240 Kč | 1 402,56 Kč |
| 100 | 49,02550 Kč | 4 902,55 Kč |
| 500 | 43,24638 Kč | 21 623,19 Kč |
| 1 000 | 41,36662 Kč | 41 366,62 Kč |
| 2 000 | 39,77608 Kč | 79 552,16 Kč |
| 5 000 | 38,04383 Kč | 190 219,15 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |


