LED Panel Indicator Green 2V 15mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6081231110F

DigiKey Part Number
350-2428-ND
Manufacturer
Manufacturer Product Number
6081231110F
Description
LED PNL IND GREEN 9.91MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 2V 15mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.33" (8.38mm)
Lens Size
9.91mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
15mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 484
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
2556,10240 Kč1 402,56 Kč
10049,02550 Kč4 902,55 Kč
50043,24638 Kč21 623,19 Kč
1 00041,36662 Kč41 366,62 Kč
2 00039,77608 Kč79 552,16 Kč
5 00038,04383 Kč190 219,15 Kč
Manufacturers Standard Package
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč