
5988530207F | |
|---|---|
DigiKey Part Number | 350-5988530207FTR-ND - Tape & Reel (TR) 350-5988530207FCT-ND - Cut Tape (CT) 350-5988530207FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988530207F |
Description | LED GREEN/ORG CLR 1208 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Orange 568nm Green, 605nm Orange LED Indication - Discrete 2V Green, 2V Orange 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5988530207F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Orange | |
Current - Test | 20mA Green, 20mA Orange | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 4,48520 Kč | 448,52 Kč |
| 500 | 3,67256 Kč | 1 836,28 Kč |
| 1 000 | 3,40525 Kč | 3 405,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,12163 Kč | 9 364,89 Kč |
| 6 000 | 2,94228 Kč | 17 653,68 Kč |
| 9 000 | 2,85029 Kč | 25 652,61 Kč |
| 15 000 | 2,74636 Kč | 41 195,40 Kč |
| 21 000 | 2,68455 Kč | 56 375,55 Kč |
| 30 000 | 2,62424 Kč | 78 727,20 Kč |
| 75 000 | 2,49113 Kč | 186 834,75 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |







